Recom RPA20 DC/DC Converter, 24V dc/ 833 mA, 140V dc Input, 16.5V dc Input, Through Hole, 200 W, 100 °C Max Temp -40 °C
- RS Stock No.:
- 694-519
- Mfr. Part No.:
- RPA20-11024SFR/N
- Brand:
- Recom
Image representative of range
Subtotal (1 tube of 10 units)*
£425.37
(exc. VAT)
£510.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £425.37 | £42.537 |
*price indicative
- RS Stock No.:
- 694-519
- Mfr. Part No.:
- RPA20-11024SFR/N
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16.5V dc | |
| Maximum Input Voltage | 140V dc | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| MTBF | 1480000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 350mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 4242V dc | |
| Maximum Output Power | 200W | |
| Package Type | Tube | |
| Length | 60.6mm | |
| Depth | 13mm | |
| Series | RPA20 | |
| Width | 63.1mm | |
| Weight | 125g | |
| Standards/Approvals | RoHS | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16.5V dc | ||
Maximum Input Voltage 140V dc | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
MTBF 1480000h | ||
Number of Outputs 1 | ||
Ripple and Noise 350mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 4242V dc | ||
Maximum Output Power 200W | ||
Package Type Tube | ||
Length 60.6mm | ||
Depth 13mm | ||
Series RPA20 | ||
Width 63.1mm | ||
Weight 125g | ||
Standards/Approvals RoHS | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The Recom RPA20-FR series wide range input DC/DC converters have been especially designed for railway applications and are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified. With an input voltage range from 36 to 160VDC and a reinforced isolation barrier rated up to 3kVAC/1min, these high power density converters in a 1.6 x 1 case are particularly suited for rolling stock rail applications. Despite their small size, the RPA20-FR converters are fully specified devices with output currents up to 4 amps, up to 90.5% typical efficiency, no minimum load, UVLO, tight regulation, and low ripple/noise figures. The trimmable outputs are also fully protected against over-temperature, short circuits, over-current, and over-voltage.
Internal EN55032 Class A filter
4:1 wide input voltage range
3kVAC/1 minute reinforced insulation
High efficiency over entire input voltage range
ON/OFF CTRL
Output voltage trimming +20%/-10%
UL and CE marked
Related links
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input PCB 100 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 140V dc Input PCB 93.5 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20-FR DC/DC Converter 160V Input Through Hole, 105 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
