Recom RPA20-FR DC/DC Converter, 28.8V/ 833 mA, 160V Input, 36V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 697-013
- Mfr. Part No.:
- RPA20-11024SFR
- Brand:
- Recom
Subtotal (1 tube of 10 units)*
£425.37
(exc. VAT)
£510.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £425.37 | £42.537 |
*price indicative
- RS Stock No.:
- 697-013
- Mfr. Part No.:
- RPA20-11024SFR
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 28.8V | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -2 % | |
| Isolation Voltage | 3kV | |
| Package Type | 1.6 x 1 in | |
| Maximum Output Power | 20W | |
| Series | RPA20-FR | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | UL 62368-1 | |
| Length | 40.6mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 28.8V | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 36V | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -2 % | ||
Isolation Voltage 3kV | ||
Package Type 1.6 x 1 in | ||
Maximum Output Power 20W | ||
Series RPA20-FR | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals UL 62368-1 | ||
Length 40.6mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90.5% | ||
- COO (Country of Origin):
- TW
The Recom DC-DC Converter is designed to deliver high-performance power management for railway applications. With a wide input voltage range of 36V to 160VDC, this 20W converter ensures reliable operation across various conditions. It features reinforced insulation rated at 3kVAC for enhanced safety, enabling its deployment in demanding environments. The Compact design, measuring just 40.6 x 25.4 x 10.2mm, allows for efficient use of space, making it Ideal for rolling stock and other applications requiring Compact solutions. With a robust thermal range of -40°C to +105°C, it offers high efficiency and stability under challenging operating conditions.
UL and CE markings ensure compliance with international safety standards
Internal EN55032 Class A filter minimizes electromagnetic interference
Output voltage trimming capability enables precise voltage adjustments
No minimum load requirement ensures versatility in various applications
High efficiency of up to 90.5% optimises energy consumption and performance
Related links
- Recom RPA20-FR DC/DC Converter 160V Input Through Hole, 105 °C Max Temp -40 °C Min Temp
- Recom RPA20-FR DC/DC Converter 160V Input Through Hole, 105 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 160V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
