Testo 162 H1 Data Logger, WiFi, RSCAL
- RS Stock No.:
- 619-108
- Mfr. Part No.:
- 0572 1624
- Brand:
- Testo
Subtotal (1 unit)*
£400.50
(exc. VAT)
£480.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.50 |
*price indicative
- RS Stock No.:
- 619-108
- Mfr. Part No.:
- 0572 1624
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 162 H1 | |
| Measurement Parameters | Humidity, Temperature | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Power Source | Battery | |
| IP Rating | IP30, IP65, IP54, IP20 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | HACCP, EN 605841, EN12830 | |
| Hazardous Area Certification | No | |
| Battery Type | AA | |
| Battery Life | 1year | |
| Number of Readings per Channel | 10000 | |
| Alarm | Yes | |
| Calibrated | RSCAL | |
| Maximum Measurement | 1350 °C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 162 H1 | ||
Measurement Parameters Humidity, Temperature | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Power Source Battery | ||
IP Rating IP30, IP65, IP54, IP20 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals HACCP, EN 605841, EN12830 | ||
Hazardous Area Certification No | ||
Battery Type AA | ||
Battery Life 1year | ||
Number of Readings per Channel 10000 | ||
Alarm Yes | ||
Calibrated RSCAL | ||
Maximum Measurement 1350 °C | ||
- COO (Country of Origin):
- CN
The Testo Online data logger with display and integrated temperature and humidity sensor for reliable climate monitoring. It enables automated tracking of temperature and humidity values. Limit violations trigger alarms via push notification, email, or optional SMS, ensuring timely alerts for critical conditions.
IP30 protection rated
0.1 °C resolution
-30 to +50 °C operating temperature

