Testo 162 Online Data Logger, WiFi, RSCAL
- RS Stock No.:
- 619-128
- Mfr. Part No.:
- 0572 1629
- Brand:
- Testo
Subtotal (1 unit)*
£399.00
(exc. VAT)
£478.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.00 |
*price indicative
- RS Stock No.:
- 619-128
- Mfr. Part No.:
- 0572 1629
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Online Data Logger | |
| Model Number | 162 | |
| Number of Channels | 1 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | WiFi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 75mm | |
| Length | 95mm | |
| Width | 30.5mm | |
| Standards/Approvals | EN 12830, HACCP International | |
| Hazardous Area Certification | No | |
| Battery Type | AA MigNon-Battery | |
| Battery Life | 12months | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Online Data Logger | ||
Model Number 162 | ||
Number of Channels 1 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type WiFi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 75mm | ||
Length 95mm | ||
Width 30.5mm | ||
Standards/Approvals EN 12830, HACCP International | ||
Hazardous Area Certification No | ||
Battery Type AA MigNon-Battery | ||
Battery Life 12months | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Testo Refrigerator kit designed for monitoring temperature in refrigerators. Features limit Value violation alarms via push notification, email, or optional SMS. Enables automated temperature monitoring using external NTC sensors for reliable and precise control.
Data transfer by wireless LAN
Visual inspection on site thanks to large display

