Testo 162 T1 Temperature Data Logger, WiFi, RSCAL

Subtotal (1 unit)*

£264.50

(exc. VAT)

£317.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.50

*price indicative

RS Stock No.:
619-090
Mfr. Part No.:
0572 1621
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

162 T1

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

WiFi

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP20, IP30, IP54, IP65

Standards/Approvals

HACCP, EN12830, EN 605841

Hazardous Area Certification

No

Alarm

Yes

Number of Readings per Channel

10000

Battery Life

1year

Maximum Measurement

1350 °C

Battery Type

AA

Calibrated

RSCAL

COO (Country of Origin):
CN
The Testo compact and efficient Wi-Fi data logger equipped with an integrated temperature sensor, designed for continuous monitoring of ambient conditions. It offers real-time data transmission to the testo Saveris Cloud, ensuring seamless access to measurements from any location.

IP65 protection rated

EN 12830 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy