Testo 162 H1 Data Logger, WiFi, UKAS
- RS Stock No.:
- 619-110
- Mfr. Part No.:
- 0572 1624
- Brand:
- Testo
Subtotal (1 unit)*
£445.00
(exc. VAT)
£534.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £445.00 |
*price indicative
- RS Stock No.:
- 619-110
- Mfr. Part No.:
- 0572 1624
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 162 H1 | |
| Measurement Parameters | Humidity, Temperature | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Power Source | Battery | |
| IP Rating | IP30, IP65, IP54, IP20 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | HACCP, EN 605841, EN12830 | |
| Alarm | Yes | |
| Number of Readings per Channel | 10000 | |
| Battery Life | 1year | |
| Calibrated | UKAS | |
| Maximum Measurement | 1350 °C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 162 H1 | ||
Measurement Parameters Humidity, Temperature | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Power Source Battery | ||
IP Rating IP30, IP65, IP54, IP20 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals HACCP, EN 605841, EN12830 | ||
Alarm Yes | ||
Number of Readings per Channel 10000 | ||
Battery Life 1year | ||
Calibrated UKAS | ||
Maximum Measurement 1350 °C | ||
Battery Type AA | ||
- COO (Country of Origin):
- CN
The Testo Online data logger with display and integrated temperature and humidity sensor for reliable climate monitoring. It enables automated tracking of temperature and humidity values. Limit violations trigger alarms via push notification, email, or optional SMS, ensuring timely alerts for critical conditions.
IP30 protection rated
0.1 °C resolution
-30 to +50 °C operating temperature

