TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 161-4888
- Mfr. Part No.:
- 3-1634220-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4888
- Mfr. Part No.:
- 3-1634220-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Current Rating | 3.0A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 53.1mm | |
| Width | 12.1mm | |
| Depth | 12.55mm | |
| Series | Amplimite HDP-20 | |
| Dimensions | 53.1 x 12.1 x 12.55mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Series Number | 1634220 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Current Rating 3.0A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 53.1mm | ||
Width 12.1mm | ||
Depth 12.55mm | ||
Series Amplimite HDP-20 | ||
Dimensions 53.1 x 12.1 x 12.55mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Series Number 1634220 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
Related links
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug with 4-40 UNC Female
- TE Connectivity Amplimite HDP-20 9 Way Through Hole D-sub Connector Plug with 4-40 UNC Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Plug with 4-40 UNC Female
- TE Connectivity AMPLIMITE HDP-20 25 Way PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- TE Connectivity AMPLIMITE HDP-20 15 Way Right Angle PCB D-sub Connector Socket with 4-40 UNC Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
