TE Connectivity Amplimite HDP-20 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Female

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
480-3932
Mfr. Part No.:
3-1634218-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

3.0A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

30.8mm

Width

12.55mm

Depth

12.1mm

Series

Amplimite HDP-20

Dimensions

30.8 x 12.55 x 12.1mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

1634218

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy