HARTING D Sub 26 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

£404.78

(exc. VAT)

£485.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£404.78£4.048

*price indicative

RS Stock No.:
744-730
Mfr. Part No.:
09562615700
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Product Type

Connector

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-40°C

Termination Type

Solder Wave

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
CN
The HARTING D Sub HD MA STR 26P S4 is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.

Features & Benefits


Connector type ensures standardised interfaces for data and signal transmission

Rated current of 2 A supports efficient power delivery

Wave soldering termination allows for secure and reliable connections

Constructed from thermoplastic resin and glass-fibre for durability

Steel Shell with nickel plating enhances mechanical strength and corrosion resistance

Operating temperature range of -40 °C to +85 °C ensures performance in extreme conditions

26 contacts provide versatile connectivity options for various applications

Fixing flange with 3.1 mm feed-through hole simplifies PCB mounting

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Applied in electrical distribution systems for secure connections

Integrated into telecommunications and signal transmission setups

Can this connector be mated without tools?


This connector requires standard mounting hardware for installation.

Related links