HARTING D Sub 26 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 100 units)*

£619.64

(exc. VAT)

£743.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£619.64£6.196

*price indicative

RS Stock No.:
743-658
Mfr. Part No.:
09562525612
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

26

Current

2A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-40°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 2 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation needs

Wave soldering termination ensures secure and reliable connections

Rated current of 2 A supports efficient power transmission

Female connector type allows for easy integration into existing systems

D-Sub Shell size 2 accommodates a Compact design for space-saving

Thermoplastic resin housing offers durability and resistance to environmental factors

Steel Shell with nickel plating enhances mechanical strength and corrosion resistance

26 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating on mating side improves connection longevity

Fixing flange with thread 4-40 UNC simplifies installation and mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and thread 4-40 UNC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy