HARTING D Sub 26 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 738-224
- Mfr. Part No.:
- 09562525613
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£624.66
(exc. VAT)
£749.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £624.66 | £6.247 |
*price indicative
- RS Stock No.:
- 738-224
- Mfr. Part No.:
- 09562525613
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 26 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 26 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and compatibility with various field buses make it an essential component for reliable connectivity in industrial applications.
Features & Benefits
Female connector design ensures secure connections in various applications
Rated current of 2 A supports reliable power transmission
Wave soldering termination allows for efficient assembly and integration
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Nickel-plated steel Shell enhances corrosion resistance and longevity
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
26 contacts provide versatile connectivity options for complex systems
Fixing flange with fitted screw lock ensures stable mounting on PCBs
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Applied in electrical distribution systems for efficient signal management
Employed in robotics and automated machinery for seamless operation
Integrated into telecommunications and signal transmission setups
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Related links
- HARTING D Sub 26 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 26 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 26 Way Angled 2.29 mm Pitch Wave Soldering Mount D-Sub Connector, with Board Lock Female
- HARTING D Sub 26 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 26 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector
