HARTING D Sub 26 Way Straight PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 100 units)*

£744.59

(exc. VAT)

£893.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£744.59£7.446

*price indicative

RS Stock No.:
741-305
Mfr. Part No.:
09562515513
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Product Type

Connector

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
CN
The HARTING D Sub HD FE STR 26P S4_4-40 SCREW LOCK is a female connector designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 2 A, it ensures stable performance in various industrial environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 2 A supports various low-power applications

Female contact design ensures compatibility with standard male connectors

D-Sub Shell size 2 fits common mounting requirements in automation systems

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers protection against corrosion

Operating temperature range of -40 °C to +85 °C ensures performance in extreme conditions

Fixing flange with fitted screw lock simplifies installation and enhances stability

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this connector meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy