HARTING D Sub 26 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 742-711
- Mfr. Part No.:
- 09562615713
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£514.80
(exc. VAT)
£617.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £514.80 | £5.148 |
*price indicative
- RS Stock No.:
- 742-711
- Mfr. Part No.:
- 09562615713
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 26 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 26 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA STR 26P S4_4-40 SCREW LOCK is a male connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compatibility with various field buses make it an essential component for industrial systems.
Features & Benefits
Connector provides a secure Interface for data and signal transmission
Wave soldering termination ensures reliable electrical connections
Rated current of 2 A supports efficient power delivery
Male contact design facilitates straightforward integration into systems
D-Sub Shell size 2 allows compatibility with standard mounting configurations
Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability
Steel Shell with nickel plating offers corrosion resistance
Operating temperature range of -40 °C to 85 °C ensures performance in diverse environments
Fixing flange with fitted screw lock simplifies installation and enhances stability
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this connector complies with RoHS and REACH standards.
Related links
- HARTING D Sub 26 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 26 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 26 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D Sub 26 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
