HARTING D Sub 26 Way Straight PCB Connector, with Flange Male

Subtotal (1 bag of 100 units)*

£524.71

(exc. VAT)

£629.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£524.71£5.247

*price indicative

RS Stock No.:
741-306
Mfr. Part No.:
09562617713
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Product Type

Connector

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-40°C

Termination Type

Solder Wave

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING D Sub HD MA STR 26P PL3_4-40 SCREW LOCK is a male connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compatibility with various field buses make it an essential component for industrial systems.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination ensures reliable electrical connections

Rated current of 2 A supports efficient power delivery

Male contact design facilitates straightforward integration into systems

D-Sub Shell size 2 allows compatibility with standard mounting configurations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers corrosion resistance

26 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating on mating side improves connection longevity

Operating temperature range of -40 °C to 85 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this be installed without specialist tools?


Yes, the connector can be installed using standard tools due to its fixing flange design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy