HARTING D Sub 26 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

£774.55

(exc. VAT)

£929.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£774.55£7.746

*price indicative

RS Stock No.:
742-712
Mfr. Part No.:
09562625813
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Product Type

Connector

Orientation

Angled

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-40°C

Termination Type

Solder Wave

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures seamless integration in industrial environments.

Features & Benefits


Connector provides a standard Interface for various automation systems

Wave soldering termination ensures secure and reliable connections

Rated current of 2 A supports efficient power transmission

Male connector type facilitates easy mating with compatible devices

D-Sub Shell size 2 allows for Compact installations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers corrosion resistance

26 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating on mating side improves connection longevity

Operating temperature range of -40 °C to 85 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy