HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- RS Stock No.:
- 742-964
- Mfr. Part No.:
- 66630095222
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£10,518.35
(exc. VAT)
£12,622.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10,518.35 | £105.184 |
*price indicative
- RS Stock No.:
- 742-964
- Mfr. Part No.:
- 66630095222
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Interface | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Interface | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Hex Screw | ||
Housing Material Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 MVB/WTB female PL2 M3 set is a bus Interface connector designed for reliable data transmission in various industrial applications. Its robust construction and effective termination method ensure secure connections, enhancing system performance and longevity.
Features & Benefits
Bus Interface facilitates seamless communication in automation systems
MVB/WTB Interface supports multiple protocols for versatile applications
Cage-clamp termination allows for quick and secure wiring connections
Female connector type ensures compatibility with male counterparts
Size D-Sub 1 provides a Compact solution for space-constrained environments
Thermoplastic resin, glass-fibre filled enhances durability and resistance
Contacts MADE from copper alloy ensure excellent conductivity
Selectively gold plated contacts improve corrosion resistance and reliability
Operating temperature range of -40 °C to 85 °C supports diverse environments
Compliance with China RoHS 50 and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female


