HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male

Subtotal (1 bag of 10 units)*

£1,020.80

(exc. VAT)

£1,224.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,020.80£102.08

*price indicative

RS Stock No.:
741-025
Mfr. Part No.:
66630096004777
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Interface

Number of Contacts

9

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

D-Sub Shell Size

1

Housing Material

Zinc

Voltage

75V

Termination Type

Cage Clamp

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

D-Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING InduCom9 Profibus male PL2 UNC set sb is a bus Interface connector designed for reliable communication in industrial automation systems. It features a robust construction and cage-clamp termination, ensuring secure connections and efficient signal transmission.

Features & Benefits


Bus Interface enables seamless integration into automation systems

Profibus Interface supports high-speed data communication

Cage-clamp termination allows for easy and secure wiring

Male connector type ensures compatibility with female counterparts

Size D-Sub 1 fits standard mounting requirements

Thermoplastic resin, glass-fibre filled housing provides durability

9 contacts facilitate multiple signal connections

Conductor cross-section of 0.08 to 0.5 mm² accommodates various wire sizes

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the maximum operating temperature?


85 °C

Is this product RoHS and REACH compliant?


Yes, it meets China RoHS 50, ELV Status Compliant, and Reach SVHC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy