HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- RS Stock No.:
- 742-965
- Mfr. Part No.:
- 66630096016
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£9,274.09
(exc. VAT)
£11,128.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9,274.09 | £92.741 |
*price indicative
- RS Stock No.:
- 742-965
- Mfr. Part No.:
- 66630096016
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Interface | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hex Screw | |
| D-Sub Shell Size | 1 | |
| Housing Material | Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Interface | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Hex Screw | ||
D-Sub Shell Size 1 | ||
Housing Material Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 CAN-Bus female PL1 UNC set is a robust bus Interface designed for use in trains, enabling a T-bus structure that allows for the disconnection of the bus Interface from the control unit without interrupting overall bus communication. This product ensures reliable connectivity and performance in demanding environments.
Features & Benefits
Bus Interface facilitates seamless communication in train systems
CAN Interface supports efficient data transmission for control applications
Cage-clamp termination ensures secure and reliable connections
Female connector type allows for easy integration into existing systems
Size D-Sub 1 fits standard mounting requirements
Thermoplastic resin, glass-fibre filled housing provides durability
Contacts MADE from copper alloy enhance conductivity
Noble metal over nickel plating improves corrosion resistance
Operating temperature range of -40 °C to 85 °C ensures versatility
PCB mount design simplifies installation in control units
Applications
Used in trains for reliable communication systems
Suitable for control panels in railway applications
Employed in electrical distribution systems within rolling stock
Integrated into automated machinery for train operations
Applied in harsh environments requiring robust bus interfaces
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
What is the conductor cross-section range for this bus interface?
The conductor cross-section range is 0.08 to 0.5 mm².
Is this product compliant with RoHS and REACH standards?
Yes, it is compliant with China RoHS 50, ELV Status, and Reach SVHC.
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 9 Way Straight Panel D-Sub Connector Female


