HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male

Image representative of range

Subtotal (1 bag of 100 units)*

£8,703.46

(exc. VAT)

£10,444.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8,703.46£87.035

*price indicative

RS Stock No.:
740-608
Mfr. Part No.:
66630095113
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Interface

Number of Contacts

9

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Hex Screw

Housing Material

Zinc

Voltage

75V

Termination Type

Cage Clamp

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D-Sub

COO (Country of Origin):
CN
The HARTING InduCom9 MVB/WTB male PL1 UNC set is a bus Interface connector designed for reliable data transmission in various industrial applications. Its robust construction and cage-clamp termination ensure secure connections, making it suitable for demanding environments.

Features & Benefits


Bus Interface facilitates seamless communication in automation systems

MVB/WTB Interface supports multiple protocols for flexibility

Cage-clamp termination allows for easy and secure wiring

Male connector type ensures compatibility with female counterparts

Size D-Sub 1 provides a Compact solution for space-constrained applications

Thermoplastic resin, glass-fibre filled enhances durability and resistance

Contacts MADE from copper alloy ensure excellent conductivity

Noble metal over nickel plating improves corrosion resistance

Operating temperature range from -40 °C to 85 °C ensures reliability in extreme conditions

Compliance with China RoHS 50 and ELV standards guarantees environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum operating temperature for this product?


The maximum operating temperature is 85 °C.

Is this product compliant with RoHS standards?


Yes, this product is compliant with China RoHS 50 and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy