HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- RS Stock No.:
- 742-305
- Mfr. Part No.:
- 66630095027
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£11,167.44
(exc. VAT)
£13,400.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11,167.44 | £111.674 |
*price indicative
- RS Stock No.:
- 742-305
- Mfr. Part No.:
- 66630095027
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Interface | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hex Screw | |
| D-Sub Shell Size | 1 | |
| Housing Material | Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Interface | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Hex Screw | ||
D-Sub Shell Size 1 | ||
Housing Material Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 CAN-Bus male PL1 UNC set is a robust bus Interface connector designed for reliable communication in industrial applications. It features a cage-clamp termination for secure connections and is suitable for a variety of environments, ensuring optimal performance.
Features & Benefits
Bus Interface enables efficient data communication in automation systems
CAN Interface supports high-speed data transfer for real-time applications
Cage-clamp termination provides secure and easy wiring without special tools
Male connector type ensures compatibility with female counterparts
Size D-Sub 1 allows for Compact integration in tight spaces
Thermoplastic resin, glass-fibre filled housing enhances durability and resistance
Contacts MADE of copper alloy ensure excellent conductivity
Selectively gold plated contacts improve corrosion resistance and longevity
Operating temperature range of -40 °C to 85 °C supports diverse environments
Compliance with RoHS and REACH standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS and REACH standards?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female


