TE Connectivity 1559782-1 Connector Accessory
- RS Stock No.:
- 526-104
- Distrelec Article No.:
- 304-64-494
- Mfr. Part No.:
- 1559782-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 8 units)*
£149.22
(exc. VAT)
£179.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £149.22 | £18.653 |
*price indicative
- RS Stock No.:
- 526-104
- Distrelec Article No.:
- 304-64-494
- Mfr. Part No.:
- 1559782-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Standards/Approvals | No | |
| Series | 1559782-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Standards/Approvals No | ||
Series 1559782-1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity BCB lower is designed to meet the evolving needs of contemporary electrical applications, ensuring superior performance and reliability. Crafted with attention to compliance, this product adheres to various international directives, making it a suitable choice for environmentally conscious users. Its robust construction contributes to longevity, thereby minimising the risk of failure over time. Enhanced with a focus on both safety and usability, this assembly promotes safe handling practices, providing peace of mind for users managing sensitive electrical systems.
Designed for improved safety with clear usage instructions
Constructed with materials compliant with EU directives
Offers longevity through durable design
Supports safe handling to prevent potential hazards
Contributes to sustainability through recyclable components
Meets stringent compliance requirements for environmental standards
Related links
- TE Connectivity 1532206-1 Connector Accessory
- TE Connectivity 1218234-1 Connector Accessory
- TE Connectivity 1218235-1 Connector Accessory
- TE Connectivity 1559782-2 Connector Accessory
- TE Connectivity 1495164-1 Connector Accessory
- TE Connectivity 3-139 Connector Accessory
- Deltron Connectors DTS 9 Way Right Angle PCB Connector Accessory
- TE Connectivity 1-2221760-4 62 Way 90° Connector Accessory Female
