TE Connectivity 1532206-1 Connector Accessory
- RS Stock No.:
- 501-518
- Distrelec Article No.:
- 303-03-598
- Mfr. Part No.:
- 1532206-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£270.22
(exc. VAT)
£324.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.22 |
*price indicative
- RS Stock No.:
- 501-518
- Distrelec Article No.:
- 303-03-598
- Mfr. Part No.:
- 1532206-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 1532206-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 1532206-1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity D sub connector is a high-performance solution designed to meet stringent military specifications. Constructed with robust materials, this component ensures durability in even the most challenging environments. It boasts industry-leading features that facilitate seamless connectivity, making it a go-to choice for professionals in sectors that demand reliability and compliance. The part's special design caters to modern application needs while maintaining superior operational standards. With a commitment to excellence, this product is engineered to deliver consistent performance, ensuring that critical operations run smoothly and efficiently.
Active status indicates readiness for immediate deployment
Mil-Spec compatibility ensures reliability in demanding applications
Low halogen content enhances environmental safety and compliance
Wave solder capability simplifies integration into existing manufacturing processes
Inclusion of detailed product compliance information mitigates regulatory concerns
Extensive support documentation available to facilitate user understanding
Related links
- TE Connectivity 1495164-1 Connector Accessory
- TE Connectivity 1218234-1 Connector Accessory
- TE Connectivity 1218235-1 Connector Accessory
- TE Connectivity 1559782-1 Connector Accessory
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1559782-2 Connector Accessory
- Deltron Connectors DTS 9 Way Right Angle PCB Connector Accessory
- TE Connectivity 3-139 Connector Accessory
