TE Connectivity 1218235-1 Connector Accessory

Subtotal (1 unit)*

£394.92

(exc. VAT)

£473.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£394.92

*price indicative

RS Stock No.:
501-681
Distrelec Article No.:
303-25-175
Mfr. Part No.:
1218235-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Accessory

Maximum Operating Temperature

265°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006

Series

1218235-1

Non Compliant

COO (Country of Origin):
US
The TE Connectivity ultra-lite receptacle assembly stands out for its sophisticated design that caters specifically to the needs of various electronic applications. Designed for optimal performance, this product integrates advanced manufacturing techniques and materials to ensure reliability and efficiency. With a focus on compliance and safety, the ultra-lite receptacle assembly is tailored for seamless integration into demanding environments, making it an ideal choice for both commercial and industrial uses. Its lightweight composition does not compromise structural integrity, offering a resilient solution for users looking for both functionality and compliance with stringent regulations.

Utilises a compact design to facilitate easy installation in tight spaces

Engineered to withstand wave soldering processes at high temperatures

Exhibits robust performance across a wide range of environmental conditions

Meets the latest compliance standards for safety and environmental impact

Offers versatility, making it suitable for diverse applications within the electronics sector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy