TE Connectivity 1-2221760-4 62 Way 90° Connector Accessory Female
- RS Stock No.:
- 477-760
- Distrelec Article No.:
- 304-58-975
- Mfr. Part No.:
- 1-2221760-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£244.27
(exc. VAT)
£293.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £244.27 | £122.135 |
*price indicative
- RS Stock No.:
- 477-760
- Distrelec Article No.:
- 304-58-975
- Mfr. Part No.:
- 1-2221760-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 62 | |
| Product Type | Connector Accessory | |
| Orientation | 90° | |
| Connector Gender | Female | |
| Connector Type D | AMPLIMITE | |
| Housing Material | Cadmium Plated Steel | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | |
| Contact Plating | Gold over Nickel | |
| Series | 1-2221760-4 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 62 | ||
Product Type Connector Accessory | ||
Orientation 90° | ||
Connector Gender Female | ||
Connector Type D AMPLIMITE | ||
Housing Material Cadmium Plated Steel | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | ||
Contact Plating Gold over Nickel | ||
Series 1-2221760-4 | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity AMPLIMITE IP67 connector is designed for applications demanding reliability and performance in challenging environments. With a specialised design for maximum protection against dust and moisture, it is a perfect choice for outdoor and industrial use. Its unique features include a capacity for up to 62 positions, allowing for versatile connectivity options. Engineered for strength, the connector delivers exceptional durability while ensuring secure connections, making it an ideal solution for a wide range of electrical applications. Trust in its quality and compliance with international standards to elevate your projects operational efficiency.
IP67 rating ensures superior resistance to dust and water ingress
Suitable for harsh environments, enhancing longevity and performance
62-position capability facilitates versatile connection solutions
Designed for easy assembly and secure fastening
Compact design optimises space without compromising functionality
Related links
- Phoenix Contact SUBCON-PLUS 9 Way 90° Connector Accessory Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Connector Accessory Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Rear Connector Accessory Female
- Deltron Connectors HD 15 Way Straight Cable Connector Accessory Female
- Norcomp HDF 62 Way Vertical 2.41 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp HDF 62 Way Vertical 2.41 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Amphenol India M24308 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity, 1752 Automotive Connector Accessory Female Silver Tab Termination 175266-2
