TE Connectivity 1589567-1 15 Way Vertical 640 μm Pitch Board D-Sub Connector, with Screw
- RS Stock No.:
- 503-272
- Distrelec Article No.:
- 303-25-223
- Mfr. Part No.:
- 1589567-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£403.20
(exc. VAT)
£483.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.20 |
*price indicative
- RS Stock No.:
- 503-272
- Distrelec Article No.:
- 303-25-223
- Mfr. Part No.:
- 1589567-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Type D | Nanominiature D, Microminiature | |
| Mounting Hardware | Screw | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 1589567-1 | |
| Pitch | 640μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Type D Nanominiature D, Microminiature | ||
Mounting Hardware Screw | ||
Housing Material Aluminium | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 1589567-1 | ||
Pitch 640μm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug connector is designed for wire-to-board applications, offering reliable connectivity in compact settings. Perfectly engineered with a 15-position configuration, the product features a 0.64 mm centreline spacing, making it ideal for microminiature and nanominiature D connectors. This device boasts advanced manufacturing, ensuring high-quality connections that facilitate efficient circuit board integration. With mount capabilities for printed circuit boards, this connector is a versatile solution for a variety of electronic applications. Its lightweight aluminium housing contributes to both durability and performance, while the unique configuration allows for easy installation. Exceptionally crafted to withstand extreme operating temperatures, this connector provides robust compliance with global directives, ensuring peace of mind for designers and engineers alike who require compliance and safety in their connections.
Exceptional durability thanks to its aluminium housing
Accommodates up to 15 positions for increased versatility
Designed for vertical PCB mount orientation, optimising space
Features low halogen content for environmentally responsible use
Allows for both surface mount and preterminated flying lead terminations
Designed to support high current ratings of up to 1 A per contact
Meets stringent global regulatory compliance for safety assurance
Related links
- TE Connectivity 44397 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
- TE Connectivity 1-5747299-4 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 2-747 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
