TE Connectivity AMPLIMITE D-sub Connector Receptacle
- RS Stock No.:
- 480-654
- Mfr. Part No.:
- 1757822-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£139.85
(exc. VAT)
£167.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.85 | £27.97 |
*price indicative
- RS Stock No.:
- 480-654
- Mfr. Part No.:
- 1757822-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| Body Orientation | Straight | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
Body Orientation Straight | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- US
The TE Connectivity AMPLIMITE assembly is engineered to meet high standards and deliver reliable connectivity in demanding applications. Combining robust design with military specifications, this component ensures optimal performance in various environments. Its meticulous construction emphasizes quality and compliance, making it an ideal choice for professionals in the industry. The assembly is perfect for applications requiring durability and precision, providing an effective solution for reliable signal integrity. Enhanced with versatile compatibility, this product supports a wide range of setups, addressing the needs of diverse projects while maintaining efficiency.
Features advanced solder process capability for elevated thermal management
Constructed in accordance with Mil-Spec standards for assured quality
Designed to maintain high performance even in challenging conditions
Exhibits compatibility with a variety of TE internal components
Supports compliance with critical directives including EU RoHS and REACH
Provides extensive documentation and CAD files for user convenience
Incorporates halogen content considerations to meet environmental regulations
Constructed in accordance with Mil-Spec standards for assured quality
Designed to maintain high performance even in challenging conditions
Exhibits compatibility with a variety of TE internal components
Supports compliance with critical directives including EU RoHS and REACH
Provides extensive documentation and CAD files for user convenience
Incorporates halogen content considerations to meet environmental regulations
Related links
- TE Connectivity AMPLIMITE D-sub Connector Receptacle, with Mounting Holes
- TE Connectivity AMPLIMITE D-sub Connector Receptacle
- TE Connectivity AMPLIMITE HDP 25 Way Vertical Board Mount D-sub Connector Receptacle, 2.74mm Pitch
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle Board Mount D-sub Connector Receptacle, 2.74mm Pitch
- TE Connectivity AMPLIMITE 25 Way Vertical Board Mount D-sub Connector Receptacle with Solder
- TE Connectivity AMPLIMITE 15 Way Vertical Cable Mount D-sub Connector Receptacle with 4-40 UNC
- TE Connectivity AMPLIMITE 25 Way Vertical Board Mount D-sub Connector Receptacle with Mounting Holes
- TE Connectivity AMPLIMITE 15 Way Cable Mount D-sub Connector Receptacle with 4-40 UNC

