TE Connectivity 5-1393 Vertical Panel Mount D-Sub Connector
- RS Stock No.:
- 476-702
- Distrelec Article No.:
- 304-49-966
- Mfr. Part No.:
- 5-1393740-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£176.60
(exc. VAT)
£211.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £176.60 | £4.415 |
*price indicative
- RS Stock No.:
- 476-702
- Distrelec Article No.:
- 304-49-966
- Mfr. Part No.:
- 5-1393740-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Series | 5-1393 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Series 5-1393 | ||
- COO (Country of Origin):
- PL
The TE Connectivity connector is designed for high-performance applications, ensuring reliable connections in various electronic systems. Its robust construction makes it ideal for environments requiring resilience and durability, catering to the needs of modern engineering. The thoughtfully engineered design enhances user safety while maintaining compliance with international regulations. Additionally, this product meets stringent EU RoHS and ELV directives, confirming its commitment to environmental standards. Built to excellence, this component seamlessly integrates into diverse projects, offering unmatched reliability and efficiency. It caters to technical professionals seeking quality and precision, guaranteeing a trustworthy solution for all electrical and electronic applications.
Engineered for wave solder capability, ensuring resilience to high temperatures
Compliant with EU RoHS and ELV directives, promoting environmentally responsible usage
Designed for efficient integration into varied electronic systems for optimal performance
Halogen content exceeds standard low halogen classifications, adding robust material properties
Provided with comprehensive product compliance documentation for informed purchasing decisions
Related links
- TE Connectivity, 5-1393 Series Bushing For Use With D-Sub Connector
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity 5-1734 64 Way Vertical 1 mm Pitch Board D-Sub Connector
- TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity 2-139 Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity, 5-153 Series Jackscrew Assembly For Use With D-Sub Connector
- TE Connectivity, 5-1532 Series Hardware Kit For Use With D-Sub Connector
- TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male
