TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male

Subtotal (1 tray of 20 units)*

£162.78

(exc. VAT)

£195.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£162.78£8.139

*price indicative

RS Stock No.:
478-784
Distrelec Article No.:
304-65-279
Mfr. Part No.:
5175472-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

40

Orientation

Vertical

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Termination Type

IDC

Maximum Operating Temperature

265°C

Contact Gender

Male

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, CE Marked (as required), 2016

Series

Champ

COO (Country of Origin):
JP
The TE Connectivity CHAMP .050 B/B PLUG H W/LEG 40P offers an innovative solution for efficient connectivity in compact spaces. Integrating advanced engineering and reliability, this connector is designed for effortless board-to-board applications, ensuring that your electronic systems maintain optimal performance. Its robust design addresses the intricate needs of modern electronic assemblies, facilitating seamless integration without compromising on quality. With its high-temperature resilience, this connector is engineered to withstand the rigours of diverse applications, providing exceptional longevity and consistent use even under demanding conditions. The attention to detail in its construction guarantees an effective connection, making it an ideal choice for professionals seeking dependable performance in their projects.

Compact design allows for space-efficient assemblies

High-temperature capability offers versatile application potential

Robust construction ensures durability and reliability

Designed specifically for seamless board-to-board connections

Low halogen content meets environmental compliance standards

Wave solder capability facilitates efficient production processes

Part of the CHAMP .050 Series I, ensuring compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy