TE Connectivity Champ 36 Way Vertical Panel Mount D-Sub Connector Male
- RS Stock No.:
- 482-139
- Distrelec Article No.:
- 304-65-278
- Mfr. Part No.:
- 5175472-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£172.12
(exc. VAT)
£206.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £172.12 | £11.475 |
*price indicative
- RS Stock No.:
- 482-139
- Distrelec Article No.:
- 304-65-278
- Mfr. Part No.:
- 5175472-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 36 | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | Champ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 36 | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series Champ | ||
- COO (Country of Origin):
- CN
The TE Connectivity CHAMP plug assembly is engineered for versatility and reliability in various electrical applications. Designed to accommodate a 36-position configuration, this compact assembly ensures a snug fit, delivering robust performance across a range of environments. With a commitment to compliance, the product adheres to crucial standards such as EU RoHS and REACH regulations, making it an environmentally conscious choice. Its wave solder capability at elevated temperatures provides flexibility for diverse soldering processes, catering to advanced manufacturing needs. This plug assembly is particularly suited for industries requiring secure and efficient electrical connections.
Active status ensures that the product is ready for immediate application
Designed for seamless integration with various TE components
Optimised for wave soldering, enabling efficient production line processes
Compliant with environmental directives, supporting sustainable manufacturing
Built to provide a reliable connection in demanding environments
Related links
- TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity CHAMP 36 Way Right Angle Board with PCB Female
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
