TE Connectivity HD20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert
- RS Stock No.:
- 476-650
- Distrelec Article No.:
- 304-48-924
- Mfr. Part No.:
- 5207841-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 34 units)*
£177.42
(exc. VAT)
£212.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £177.42 | £5.218 |
*price indicative
- RS Stock No.:
- 476-650
- Distrelec Article No.:
- 304-48-924
- Mfr. Part No.:
- 5207841-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Threaded Insert | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | HD20 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
Mounting Hardware Threaded Insert | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series HD20 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle assembly offers an effective and reliable solution for board-to-board connectivity. Designed specifically for vertical orientation, it strikes a balance between compact size and robust performance. The connector features a durable thermoplastic housing and brass contacts, ensuring a long-lasting and stable connection. The assembly is engineered to accommodate 9 positions across 2 rows, making it versatile for various application requirements. Ideal for signal circuit applications, this connector's construction supports high operating temperatures and complies with stringent industry standards, making it an optimal choice for demanding environments. Whether you are developing consumer electronics or industrial equipment, this connection solution delivers precision and resilience.
Robust brass contact materials enhance durability and conductivity
Vertical housing orientation optimises space efficiency on PCBs
UL 94V-0 flammability rating ensures compliance with safety standards
PCB mount design facilitates straightforward installation
Compatible with wave soldering processes for increased assembly efficiency
Thermoplastic material provides resistance against environmental stress
Mating retention features ensure secure connections even in challenging applications
Suitable for a range of temperatures from -55 to 105 °C, enhancing reliability
Related links
- TE Connectivity HD20 37 Way Vertical 2.74 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity 6-338 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 2-574 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 2-747 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity HD20 37 Way Vertical Board D-Sub Connector Female
- TE Connectivity 1-5747299-4 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole
