TE Connectivity HD20 37 Way Vertical Board D-Sub Connector Female
- RS Stock No.:
- 473-591
- Distrelec Article No.:
- 304-48-922
- Mfr. Part No.:
- 5207829-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-591
- Distrelec Article No.:
- 304-48-922
- Mfr. Part No.:
- 5207829-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, UL 94V-0, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Contact Material | Phosphor Bronze | |
| Series | HD20 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Housing Material TPE | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, UL 94V-0, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Contact Material Phosphor Bronze | ||
Series HD20 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle is designed for board-to-board applications, offering a robust and reliable connection for your electronic devices. With a 37-position layout and a centreline of 2.74 mm, this component ensures precise alignment and secure mounting on printed circuit boards. The vertical, standard profile design accommodates a range of applications, while the thermoplastic housing material provides durability and resilience in diverse operating environments. Ideal for signal circuit applications, this connector meets stringent compliance standards, making it a trustworthy choice for professional and industrial use.
Nickel-plated contacts enhance conductivity and reliability
Designed for wave soldering compatibility, simplifying installation processes
Offers excellent protection against environmental factors with a robust housing
Packaging includes multiple units to support bulk installation needs
Supports a wide operating temperature range for versatile applications
Halogen content conforms to industry standards for safer usage
Related links
- TE Connectivity HD20 37 Way Vertical 2.74 mm Pitch Board D-Sub Connector Male
- TE Connectivity HD20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector Male
- TE Connectivity Amplimite 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
