TE Connectivity 15321 31 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS Stock No.:
- 474-005
- Distrelec Article No.:
- 303-25-033
- Mfr. Part No.:
- 1-1532183-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-005
- Distrelec Article No.:
- 303-25-033
- Mfr. Part No.:
- 1-1532183-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 31 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D Connector | |
| Mounting Hardware | Screw | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Lead | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Series | 15321 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 31 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D Connector | ||
Mounting Hardware Screw | ||
Minimum Operating Temperature -55°C | ||
Termination Type Lead | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Series 15321 | ||
Contact Plating Gold | ||
Pitch 1.27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Microminiature plug connector is engineered for high-performance cable-to-board applications. Designed with a focus on precision, it features 31 positions with a centreline of 1.27 mm, ensuring reliable signal transmission. Its panel mount configuration allows for secure installation in limited spaces, making it ideal for various electronic devices. The connector is constructed from robust materials, including an electroless nickel shell plating and gold-plated contact mating areas, providing superior durability and conductivity. Additionally, it operates effectively across a wide temperature range, ensuring reliability in diverse operating conditions.
Compatible with stranded discrete wire types for versatile connections
Offers preterminated flying leads for straightforward installation
Black insulation provides an aesthetic appeal and enhances durability
Low halogen content supports environmentally responsible use
Designed for panel mounting promoting space efficient layouts
Meets stringent compliance regulations ensuring market readiness
Contact options are installed enhancing user convenience
Offers a maximum current rating of 3 A for reliable performance
Related links
- TE Connectivity 15321 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- TE Connectivity MICRODOT 31 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity MICRODOT 100 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Surface D-Sub Connector, with Latch Block Female
