TE Connectivity MICRODOT 31 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male

Subtotal (1 pack of 2 units)*

£260.46

(exc. VAT)

£312.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£260.46£130.23

*price indicative

RS Stock No.:
468-984
Distrelec Article No.:
304-49-477
Mfr. Part No.:
2-1532183-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

31

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D Connector

Mounting Hardware

Screw Hole

Minimum Operating Temperature

-55°C

Termination Type

Lead

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold

Series

MICRODOT

Pitch

1.27mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Plug, Cable-to-Board connector embodies precision engineering and reliability, ideal for high-performance applications. This 31-position connector features a compact design with a 1.27 mm centreline, making it suitable for space-constrained environments. Designed for use in signal circuit applications, the connector provides secure panel mounting and is compatible with wire and cable terminations. With a robust operating temperature range of -55 to 125 °C, it ensures dependable performance in demanding conditions. The connector’s detailed specifications and compliance information reflect a commitment to quality and safety, making it an exceptional choice for engineers seeking superior connectivity solutions.

Compact design facilitates installation in tight spaces

Secure panel mount configuration ensures durability over time

Optimised for signal applications, enhancing circuit performance

Wide operating temperature range supports versatile applications

Designed for easy termination to various wire and cable types

Built with high-quality materials, ensuring long-lasting reliability

Featuring installed contact options for immediate usability

Supports a maximum contact current rating suitable for diverse applications

Complies with various international directives for safety and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy