TE Connectivity MICRODOT 100 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 474-453
- Distrelec Article No.:
- 303-25-314
- Mfr. Part No.:
- 2-1532186-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,498.82
(exc. VAT)
£1,798.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,498.82 |
*price indicative
- RS Stock No.:
- 474-453
- Distrelec Article No.:
- 303-25-314
- Mfr. Part No.:
- 2-1532186-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 100 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D Connector | |
| Mounting Hardware | Screw Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Lead | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | MICRODOT | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 100 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D Connector | ||
Mounting Hardware Screw Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Lead | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series MICRODOT | ||
Pitch 1.27mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Plug is a meticulously designed solution for cable-to-board connectivity, featuring a robust 100-position configuration. Engineered for exceptional performance, it operates effectively within a wide temperature range of -55 to 125 °C. The microminiature and nanominiature profile allows for efficient space utilisation, making it ideal for compact devices and applications. The product boasts a centreline of 1.27 mm, ensuring high-density placement without compromising signal integrity. With its panel mount capability, it provides a reliable connection in various environments. This connector is an excellent choice for signal applications, engineered to ensure your devices maintain optimal performance under diverse operational conditions.
Designed for cable-to-board interconnectivity, enhancing versatility in applications
Features a compact and efficient microminiature and nanominiature design
Optimally engineered for a wide operational temperature range
Offers panel mount stability for durable and dependable installations
Supports signal applications, ensuring high performance and reliability
Includes preterminated flying leads for simplified installation
Built to withstand rigorous conditions, making it suitable for various environments
Related links
- TE Connectivity MICRODOT 31 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- Glenair MWDM 100 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
