Deltron Connectors, DC Series Plastic Hood
- RS Stock No.:
- 288-7421
- Distrelec Article No.:
- 144-17-481
- Mfr. Part No.:
- DC15UN4
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.69 |
*price indicative
- RS Stock No.:
- 288-7421
- Distrelec Article No.:
- 144-17-481
- Mfr. Part No.:
- DC15UN4
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Accessory Type | Plastic Hood | |
| Series | DC | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Accessory Type Plastic Hood | ||
Series DC | ||
Gender Female | ||
- COO (Country of Origin):
- CH
The connector hood is the perfect solution for applications requiring a secure and durable connection. With a temperature range of -40 C to +85 C, this RoHS compliant connector hood ensures reliable performance in various environments. The thermoplastic black housing screw provides added strength and protection to ensure long-lasting use.
Temperature range of -40 C to +85 C for reliable performance in various environments
Hood made of thermoplastic black for added strength and protection
Self-cutting housing screw for easy installation
Straight and side cable outlet for flexible connectivity options
Metal strain relief for added durability
Set packed in bag for convenience
Hood made of thermoplastic black for added strength and protection
Self-cutting housing screw for easy installation
Straight and side cable outlet for flexible connectivity options
Metal strain relief for added durability
Set packed in bag for convenience
Related links
- Deltron Connectors, DC Series Plastic Hood
- Deltron Connectors, DC Series Hood For Use With D-Subminiature Connectors
- Deltron Connectors, CTL Series D-sub Plastic Hood For Use With D-sub Connector
- Deltron Connectors, M 09 Series D-Sub Hood Sleeve For Use With DH(M) and CTL(M)
- Deltron Connectors, DCE Series Hood For Use With D-Subminiature Connectors
- Deltron Connectors, DSPK Series Hood For Use With D-Subminiature Connectors
- D-Sub plastic hood 15P
- D-Sub plastic hood 25P