Deltron Connectors DC Series Hood, 37 Way
- RS Stock No.:
- 288-7428
- Distrelec Article No.:
- 144-17-541
- Mfr. Part No.:
- DCM37UN4
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.78 |
*price indicative
- RS Stock No.:
- 288-7428
- Distrelec Article No.:
- 144-17-541
- Mfr. Part No.:
- DCM37UN4
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | Hood | |
| Colour | Metallic | |
| Series | DC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type Hood | ||
Colour Metallic | ||
Series DC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The RoHS compliant D-sub metallized hood is suitable for various applications. With a temperature range of -40 C to +85 C and min. 40 db attenuation at 100Mhz, this product ensures reliable performance in different environments. It comes with self-cutting housing screws, metal strain relief, and straight and side cable outlets, making it versatile for different setups. The product is set packed in a bag and comes with all necessary components for easy installation.
RoHS compliant for environmental safety
Temperature range of -40 C to +85 C for versatility
Min. 40 db attenuation at 100Mhz for reliable performance
Self-cutting housing screws for easy installation
Metal strain relief for added durability
Straight and side cable outlets for flexibility
Set packed in a bag for convenience
Related links
- Deltron Connectors DC Series Hood, 15 Way
- Deltron Connectors, DC Series Hood For Use With D-Subminiature Connectors
- Deltron Connectors DC Series D-Sub Connector Accessory
- Deltron Connectors DCE Series Hood, 9 Way
- Deltron Connectors DSPK Series Hood, 25 Way
- Deltron Connectors CTL Series Hood
- Deltron Connectors DTS 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 37 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
