Deltron Connectors DC Series Hood, 15 Way
- RS Stock No.:
- 288-7425
- Distrelec Article No.:
- 144-17-539
- Mfr. Part No.:
- DCM15UN4
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£6.72
(exc. VAT)
£8.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.72 |
*price indicative
- RS Stock No.:
- 288-7425
- Distrelec Article No.:
- 144-17-539
- Mfr. Part No.:
- DCM15UN4
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 15 | |
| Product Type | Hood | |
| Colour | Metallic | |
| Series | DC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 15 | ||
Product Type Hood | ||
Colour Metallic | ||
Series DC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The D-sub metallized hood is RoHS compliant hood with a temperature range of -40 C to +85 C. It features a housing screw, straight and side cable outlet, metal strain relief, two mobile assembled screws, and a minimum attenuation of 40 db at 100Mhz. The set is packed in a bag and comes with general tolerances according to Daltron standard sizing.
RoHS compliant material ensures environmental safety
Temperature range of -40 C to +85 C allows for versatile use in various conditions
Hood made of thermoplastic metallized for durability and performance
Straight and side cable outlet for flexible installation options
Metal strain relief ensures secure cable connections
Minimum attenuation of 40 db at 100Mhz for effective signal performance
Related links
- Deltron Connectors DC Series Hood, 37 Way
- Deltron Connectors, DC Series Hood For Use With D-Subminiature Connectors
- Deltron Connectors DC Series D-Sub Connector Accessory
- Deltron Connectors DCE Series Hood, 9 Way
- Deltron Connectors DSPK Series Hood, 25 Way
- Deltron Connectors CTL Series Hood
- Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
