Deltron Connectors DC Series D-Sub Connector Accessory
- RS Stock No.:
- 288-7422
- Distrelec Article No.:
- 144-17-482
- Mfr. Part No.:
- DC25UN4
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 160 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.25 |
*price indicative
- RS Stock No.:
- 288-7422
- Distrelec Article No.:
- 144-17-482
- Mfr. Part No.:
- DC25UN4
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector Accessory | |
| Colour | Black | |
| Series | DC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector Accessory | ||
Colour Black | ||
Series DC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The D-Sub connector is a RoHS compliant product suitable for a wide range of applications. With a temperature range of -40°C to +85°C, this connector is designed for durability and reliability in various environments. The connector features a thermoplastic black hood and self-cutting housing screw for easy installation and secure connection.
RoHS compliant
Temperature range: -40°C to +85°C
Thermoplastic black hood for durability
Self-cutting housing screw for easy installation
Straight and side cable outlet for versatile wiring options
Metal strain relief for added protection
Set packed in bag for convenience
General tolerances as per Deltron standard for precision
Related links
- Deltron Connectors DC Series D-Sub Connector Accessory
- Deltron Connectors DC Series Hood, 15 Way
- Deltron Connectors, DC Series Hood For Use With D-Subminiature Connectors
- Deltron Connectors DC Series Hood, 37 Way
- Deltron Connectors D-Sub Connector Accessory
- Deltron Connectors DTS 37 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTSWM 15 Way Straight Cable Connector Accessory
- Molex, 83424 Series D-Sub Connector Accessory For Use With Micro-D Connectors
