Deltron Connectors, Cap Series Cap For Use With D-Sub Connector
- RS Stock No.:
- 288-7378
- Distrelec Article No.:
- 144-17-742
- Mfr. Part No.:
- CAP25S
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£1.53
(exc. VAT)
£1.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.53 |
*price indicative
- RS Stock No.:
- 288-7378
- Distrelec Article No.:
- 144-17-742
- Mfr. Part No.:
- CAP25S
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Accessory Type | Cap | |
| Product Type | Dust Cap | |
| For Use With | D-Sub Connector | |
| Series | Cap | |
| Colour | Black | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Accessory Type Cap | ||
Product Type Dust Cap | ||
For Use With D-Sub Connector | ||
Series Cap | ||
Colour Black | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The reliable dust protection cap designed to safeguard connectors from environmental contaminants. This cap ensures secure protection, prolonging the lifespan and maintaining the integrity of your connections in demanding industrial environment.
RoHS compliant
Related links
- Deltron Connectors, Cap Series Dust Protection Cap For Use With Connector
- Deltron Connectors DVM Series Die Cast Zinc D-Sub Cap
- Phoenix Contact, VS-PG11 (5-10) Series Cap Nut For Use With D-Sub Connector
- Deltron Connectors D-Sub Connector Accessory
- Deltron Connectors DC Series D-Sub Connector Accessory
- Deltron Connectors Lock Screw For Use With D-Sub Connector
- Deltron Connectors, BUN4 Series Threaded Bolt For Use With D-Sub Connector
- Deltron Connectors
