Deltron Connectors Lock Screw For Use With D-Sub Connector
- RS Stock No.:
- 288-4386
- Distrelec Article No.:
- 110-34-820
- Mfr. Part No.:
- B6.3UN4-14.3-SET
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£1.25
(exc. VAT)
£1.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.25 |
*price indicative
- RS Stock No.:
- 288-4386
- Distrelec Article No.:
- 110-34-820
- Mfr. Part No.:
- B6.3UN4-14.3-SET
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Accessory Type | Lock Screw | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Accessory Type Lock Screw | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The high-quality lock screw set manufactured from high-quality steel, is essential for various industrial applications. With a finish of nickel plating, these screws offer durability and reliability for long-term use.
Hexagonal lock screws made of high-quality steel for strength and durability
Nickel finish for corrosion resistance and long-lasting performance
Set includes lock screws of various sizes for versatile use in different applications
Ideal for industrial applications requiring secure fastening and stability
Related links
- Deltron Connectors
- Deltron Connectors DT 25 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors, H09 Series Lock Screw
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Female
