Deltron Connectors, H09 Series Lock Screw
- RS Stock No.:
- 288-4486
- Distrelec Article No.:
- 144-18-434
- Mfr. Part No.:
- H09/50
- Brand:
- Deltron Connectors
Subtotal (1 pair)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 779 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £3.50 |
*price indicative
- RS Stock No.:
- 288-4486
- Distrelec Article No.:
- 144-18-434
- Mfr. Part No.:
- H09/50
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | Screw | |
| Accessory Type | Lock Screw | |
| Series | H09 | |
| Number of Contacts | 9 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type Screw | ||
Accessory Type Lock Screw | ||
Series H09 | ||
Number of Contacts 9 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The D-Sub Fixing Screw Pair with total length of 11 mm.
RoHS compliant
Related links
- RND, UNC4-40 Series Lock Screw For Use With D-Sub Connectors
- Deltron Connectors DTS 50 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors Lock Screw For Use With D-Sub Connector
- Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- FCT from Molex, FVS1 Series Board Lock Screw For Use With D-Sub Connector
- Deltron Connectors DT 50 Way Straight Cable D-Sub Connector, with Screw Lock Male
