Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-2403
Mfr. Part No.:
94511000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Connector Screw

Accessory Type

Lock Screw

For Use With

D-Sub Connector

Series

WA-HEX

Material

Steel

Standards/Approvals

REACH conform, Halogen Free Conform, RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-HEX is a 11 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy