Deltron Connectors, BUN4 Series Threaded Bolt For Use With D-Sub Connector
- RS Stock No.:
- 285-7212
- Distrelec Article No.:
- 110-34-819
- Mfr. Part No.:
- BUN4-13-SET-K
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 386 unit(s) ready to ship
- Plus 317 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.94 |
*price indicative
- RS Stock No.:
- 285-7212
- Distrelec Article No.:
- 110-34-819
- Mfr. Part No.:
- BUN4-13-SET-K
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Accessory Type | Threaded Bolt | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | BUN4 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Accessory Type Threaded Bolt | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series BUN4 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The set of hexagon threaded screws lock screws is made of high-quality steel and features a finish of nickel, with the option for tin plating or zinc and yellow-chromating. The set includes various sizes to suit different needs, providing versatile solutions for various applications.
High-quality steel construction for durability and reliability
Nickel finish with options for tin plating or zinc and yellow-chromating
Includes a variety of sizes for versatile use in different applications
Comes in a convenient set for easy access to various lock screws
Related links
- Deltron Connectors
- Deltron Connectors HD 26 Way Right Angle PCB D-Sub Connector Male
- Deltron Connectors Lock Screw For Use With D-Sub Connector
- Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Male
- Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Female, with Screw Lock
- Deltron Connectors D-Sub Connector Accessory
- Deltron Connectors DC Series D-Sub Connector Accessory
- Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Male
