Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Male

Subtotal (1 unit)*

£11.80

(exc. VAT)

£14.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.80

*price indicative

RS Stock No.:
288-4512
Distrelec Article No.:
301-59-873
Mfr. Part No.:
HD-D44PZ/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

26

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

High Density

Housing Material

Steel

Voltage

60V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

HD

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CH
The high-quality D-plug suitable for cable AWG 20. With thermoplastic UL 94-V-0 white insulator and machined copper alloy contacts, this product offers excellent performance and durability. It has a working voltage of 60V, a current rating of 5A, and a temperature range of -55 to +125 C. Ideal for various applications, this product is a reliable choice for your electronic projects.

Thermoplastic UL 94-V-0 white insulator for safety and reliability

Machined copper alloy contacts for superior conductivity

Working voltage of 60V for versatile use

Current rating of 5A for efficient power delivery

Steel tin plated shell for added durability

Temperature range of -55 to +125 C for extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy