Deltron Connectors HD 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male

Subtotal (1 unit)*

£5.21

(exc. VAT)

£6.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.21

*price indicative

RS Stock No.:
288-4506
Distrelec Article No.:
301-59-649
Mfr. Part No.:
HD-D15PZ/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

High Density

Housing Material

Steel

Voltage

60V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

HD

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.77mm

COO (Country of Origin):
CH
The RoHS compliant connector suitable for cable AWG 20, with a working voltage of 60V. It features machined copper alloy contacts with a current rating of 5A. The connector has a steel tin plated shell and insulation resistance of over 5G. With a temperature range of -55 to +125 C, this connector is a reliable choice for various applications.

RoHS compliant connector suitable for cable AWG 20

Working voltage of 60V for reliable performance

Machined copper alloy contacts with current rating of 5A

Steel tin plated shell for durability

Insulation resistance of over 5G for safety

Temperature range of -55 to +125 C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy