Deltron Connectors HD 15 Way Straight 2.74 mm Pitch PCB D-Sub Connector Female

Subtotal (1 unit)*

£7.84

(exc. VAT)

£9.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 88 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.84

*price indicative

RS Stock No.:
288-4508
Distrelec Article No.:
144-16-975
Mfr. Part No.:
HD-D15SY/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

High Density

Housing Material

Steel

Voltage

60V

Minimum Operating Temperature

-55°C

Termination Type

Radial Lead

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Series

HD

Pitch

2.74mm

COO (Country of Origin):
CH
The D sub connector is suitable for Wave Solder Process. It features a working voltage of 60V and a current rating of 5A. With quality class 2 contact finish and a temperature range of -55 to +125 C, this product is designed to meet industrial standards for reliability and performance.

RoHS compliant product suitable for Wave Solder Process

Working voltage of 60V and current rating of 5A

Quality class 2 contact finish for enhanced durability

Temperature range of -55 to +125 C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy