Deltron Connectors DVM Series Die Cast Zinc D-Sub Cap
- RS Stock No.:
- 288-7560
- Distrelec Article No.:
- 110-34-826
- Mfr. Part No.:
- DVM37UN4-OS-METAL CAP
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£10.28
(exc. VAT)
£12.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.28 |
*price indicative
- RS Stock No.:
- 288-7560
- Distrelec Article No.:
- 110-34-826
- Mfr. Part No.:
- DVM37UN4-OS-METAL CAP
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Cap | |
| Housing Material | Die Cast Zinc | |
| Colour | Black | |
| Series | DVM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Cap | ||
Housing Material Die Cast Zinc | ||
Colour Black | ||
Series DVM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The D-Sub miniature Metal Hood with straight cable exit is designed for EMI/RFI shielding in a temperature range of -40°C to +120°C. It offers attenuation better than 40 dB between 30 MHz and 1 GHz, making it ideal for applications requiring reliable signal protection.
Metal hood with zinc die-cast, nickel plated construction for durability and EMI/RFI shielding
Straight cable exit with strain relief or crimp ferrule version for secure cable management
Temperature range of -40°C to +120°C ensures reliable operation in harsh environments
Cable diameter compatibility of 4 mm to 13 mm for versatile usage
Attenuation better than 40 dB between 30 MHz and 1 GHz for superior signal protection
Related links
- Deltron Connectors DVM Series Die Cast Zinc D-Sub Backshell
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors Die Cast Zinc D-Sub Backshell
- Deltron Connectors DVM Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- Deltron Connectors DVMA Series Die Cast Zinc D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors, Cap Series Dust Protection Cap For Use With Connector
- CONEC, 165X167 Series D-Sub Cap For Use With Plug Connector
