TE Connectivity, 5-143 Series Strain Relief Cover For Use With Connector Caps & Covers

Subtotal (1 pack of 150 units)*

£175.92

(exc. VAT)

£211.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.92£1.173

*price indicative

RS Stock No.:
508-889
Distrelec Article No.:
304-55-744
Mfr. Part No.:
5-1437020-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Strain Relief Cover

For Use With

Connector Caps & Covers

Series

5-143

Number of Contacts

14

Colour

Blue

Material

Glass Filled Thermoplastic

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
MX
The TE Connectivity Female socket connector offers outstanding versatility for your interconnect applications. Designed for strain relief, it provides a reliable solution for flat flexible cable configurations. Its compact dimensions make it ideal for applications where space is limited, while maintaining exceptional performance. With a robust construction, this connector is built to withstand various environmental factors, ensuring long-lasting reliability. Its striking blue colour not only adds an aesthetic appeal but also enhances visibility in complex wiring systems. Compatible with multiple header types, this connector is perfect for use in a wide range of electronic devices, securing optimal performance and ease of use.

Optimised for easy installation and maintenance

Constructed from glass-filled thermoplastic for superior durability

Complies with major industry standards for safety and performance

Available in packaging quantities designed for convenience

Supports a range of compatible TE parts for versatile applications

Low flammability rating ensures reduced risk during operation

Designed specifically for ribbon cable interconnect solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy