L-Com, SDF Series Screw For Use With D Sub Connectors

Subtotal (1 bag of 50 units)*

£36.33

(exc. VAT)

£43.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£36.33£0.727

*price indicative

RS Stock No.:
286-851
Mfr. Part No.:
SDF1
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Screw

Accessory Type

Screw

For Use With

D Sub Connectors

Series

SDF

Gender

Male

Material

Brass, Steel

Standards/Approvals

CE2011/65/EU, RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com D-Sub hardware screw is an ideal attachment solution when an application does not permit the use of a traditional backshell. Sold in 50 packs.

4 to 40 threaded mating hardware for D Sub connectors

Attaches directly to D Sub connector flange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy