L-Com, SDG Series Screw For Use With D Sub Connectors
- RS Stock No.:
- 287-408
- Mfr. Part No.:
- SDG400S
- Brand:
- L-Com
Subtotal (1 unit)*
£28.50
(exc. VAT)
£34.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.50 |
*price indicative
- RS Stock No.:
- 287-408
- Mfr. Part No.:
- SDG400S
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| For Use With | D Sub Connectors | |
| Series | SDG | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Material | Steel, Brass | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Screw | ||
Accessory Type Screw | ||
For Use With D Sub Connectors | ||
Series SDG | ||
Number of Contacts 25 | ||
Gender Male | ||
Material Steel, Brass | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com High performance connector embodies precision and reliability, tailored for diverse applications within the telecommunications industry. Engineered with meticulous attention to detail, this connector ensures optimal signal integrity and durability. The design reflects a commitment to quality, boasting robust materials that withstand challenging environments. Its innovative specifications enhance performance and usability, making it an indispensable component for professionals seeking excellence in connectivity solutions.
Optimised for high speed data transmission
Robust construction for enhanced reliability in challenging environments
Designed for easy integration into existing systems
Provides exceptional signal integrity essential for high performance applications
Lightweight design allows for effortless installation and handling
Related links
- L-Com, SDG Series Jackscrew For Use With D Sub Connectors
- L-Com, SDF Series Screw For Use With D Sub Connectors
- L-Com, 04X Series Screw For Use With D Sub Connectors
- L-Com, SDR Series Hood For Use With D Sub Connectors
- L-Com, SD-C Series Hood For Use With D Sub Connectors
- L-Com, DML Series Cover For Use With D Sub Connectors
- L-Com, SDH Series Jackscrew For Use With D Sub Connectors
- L-Com, SD121 Series Hood For Use With D Sub Connectors
